Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$68.060 |
| 10+ | NT$49.400 |
| 100+ | NT$38.490 |
| 500+ | NT$32.840 |
| 1000+ | NT$30.900 |
| 5000+ | NT$29.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$68.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGPR31BM40HRBTLCopy
Order Code5116103
Technical Datasheet
Continuous Collector Current31A
Collector Emitter Saturation Voltage1.6V
Power Dissipation142W
Collector Emitter Voltage Max400V
Transistor Case StyleTO-252
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
31A
Power Dissipation
142W
Transistor Case Style
TO-252
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
400V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
