Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRR255M-400TRCopy
Order Code
Re-Reel1525524RL
Cut Tape1525524
Product RangeRR255
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time-
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Product RangeRR255
Qualification-
Alternatives for RR255M-400TR
1 Product Found
Product Overview
The RR255M-400TR is a Rectifier Diode offers silicon epitaxial planar and high reliability.
- Small power mould type (PMDU)
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
980mV
Forward Surge Current
150A
Diode Case Style
SOD-123
Product Range
RR255
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

