Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRSX071VA-30TRCopy
Order Code1833979
Product RangeRSX07
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current700mA
Forward Voltage Max420mV
Forward Surge Current5A
Operating Temperature Max150°C
Diode Case StyleSMD
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRSX07
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for RSX071VA-30TR
1 Product Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
700mA
Forward Surge Current
5A
Diode Case Style
SMD
Reverse Recovery Time
-
Product Range
RSX07
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
420mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066

