Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSMLD12EN1WT86CCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4326551RL
Cut Tape4326551
Your Part Number
2,812 In Stock
Need more?
2,812 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$18.760 | NT$93.80 |
| Total Price | NT$93.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$18.760 |
| 10+ | NT$12.820 |
| 100+ | NT$9.320 |
| 500+ | NT$7.680 |
| 1000+ | NT$7.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLD12EN1WT86CCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4326551RL
Cut Tape4326551
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If5mA
Forward Voltage3V
Wavelength Typ527nm
Luminous Intensity140mcd
Viewing Angle-
Lens Shape-
Product Range-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
1.6mm x 0.8mm
Forward Voltage
3V
Luminous Intensity
140mcd
Lens Shape
-
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
527nm
Viewing Angle
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
