Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoTLR2728YFJ-CE2Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4852968RL
Cut Tape4852968
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$60.520 | NT$60.52 |
| Total Price | NT$60.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$60.520 |
| 10+ | NT$40.760 |
| 50+ | NT$38.630 |
| 100+ | NT$36.500 |
| 250+ | NT$34.380 |
| 500+ | NT$33.770 |
| 1000+ | NT$31.950 |
| 2500+ | NT$30.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoTLR2728YFJ-CE2Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4852968RL
Cut Tape4852968
Technical Datasheet
Supply Voltage Range2.5V to 5.5V, ± 1.25V to ± 2.75V
No. of Pins8Pins
Amplifier TypeCMOS, High Speed
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage0.01µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Power Supply TypeSingle & Dual Supply
Technical Specifications
Supply Voltage Range
2.5V to 5.5V, ± 1.25V to ± 2.75V
Amplifier Type
CMOS, High Speed
Input Offset Voltage
0.01µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
Power Supply Type
Single & Dual Supply
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
