Print Page
TLR3728GUL-E2
Operational Amplifier, 1 Channels, 7 MHz, 10 V/µs, 2.5V to 5.5V, ± 1.25V to ± 2.75V, VCSP50L1
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoTLR3728GUL-E2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4759304
Cut Tape4759304RL
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$59.640 |
| 10+ | NT$40.070 |
| 50+ | NT$37.960 |
| 100+ | NT$35.850 |
| 250+ | NT$33.740 |
| 500+ | NT$32.530 |
| 1000+ | NT$31.330 |
| 2500+ | NT$30.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$59.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoTLR3728GUL-E2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4759304
Cut Tape4759304RL
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product7MHz
Slew Rate Typ10V/µs
Supply Voltage Range2.5V to 5.5V, ± 1.25V to ± 2.75V
IC Case / PackageVCSP50L1
No. of Pins9Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage0.01µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10V/µs
IC Case / Package
VCSP50L1
Amplifier Type
CMOS
Input Offset Voltage
0.01µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
7MHz
Supply Voltage Range
2.5V to 5.5V, ± 1.25V to ± 2.75V
No. of Pins
9Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
