Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 12.03.3152Copy |
| Order Code | 2578853 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | GTIN UPC EAN: 7611990116263 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 12.03.3152Copy |
| Order Code | 2578853 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | GTIN UPC EAN: 7611990116263 |
| Technical Datasheet | |
| Audio Video Connector A | HDMI Receptacle - Type A |
| Audio Video Connector B | HDMI Mini Plug - Type C |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Audio Video Connector A | HDMI Receptacle - Type A |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
| Audio Video Connector B | HDMI Mini Plug - Type C |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .136 |
