Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No01.31 40 11Copy
Manufacturer Standard Lead Time6 weeks
Order Code3872584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$13,044.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,044.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No01.31 40 11Copy
Manufacturer Standard Lead Time6 weeks
Order Code3872584
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminium
External Height - Metric313mm
External Width - Metric404mm
External Depth - Metric111mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial12.32"
External Width - Imperial15.91"
External Depth - Imperial4.37"
Product Range-
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Product Overview
01.31 40 11 is an aluminium standard enclosure. This robust aluminium enclosure for mechanical engineering and automation technology. Aluminium enclosure consisting of lid, seal including captive +/- stainless steel screws, base with 2 or 4 earthing screws.
- Powder coating paint
- RAL 7001, silver grey colour
- IP 66 rated
- Impact resistance of IK09 according to DIN EN 60068-2-75
- Fixing options for DIN rails and mounting plates
- Usable in wide temperature area
- External dimension is 313 x 404 x 111mm
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
313mm
External Depth - Metric
111mm
Body Colour
Grey
External Height - Imperial
12.32"
External Depth - Imperial
4.37"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminium
External Width - Metric
404mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
15.91"
Product Range
-
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814368
