Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No010808068Copy
Manufacturer Standard Lead Time3 weeks
Order Code4065079
Product RangeROSE Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,267.820 |
| 5+ | NT$1,083.850 |
| 10+ | NT$1,013.040 |
| 20+ | NT$992.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,267.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No010808068Copy
Manufacturer Standard Lead Time3 weeks
Order Code4065079
Product RangeROSE Series
Technical Datasheet
External Height - Metric57mm
IP RatingIP66
Body ColourSilver Grey
External Width - Imperial2.95"
External Depth - Imperial3.15"
Product RangeROSE Series
ConfigurableNo
Technical Specifications
External Height - Metric
57mm
Body Colour
Silver Grey
External Depth - Imperial
3.15"
Configurable
No
IP Rating
IP66
External Width - Imperial
2.95"
Product Range
ROSE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303912
