Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No012333118Copy
Manufacturer Standard Lead Time3 weeks
Order Code4062044
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,019.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,019.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No012333118Copy
Manufacturer Standard Lead Time3 weeks
Order Code4062044
Technical Datasheet
Enclosure TypeMultipurpose
External Height - Metric111mm
External Depth - Metric230mm
IP Rating-
Body ColourSilver Grey
NEMA Rating-
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Depth - Metric
230mm
Body Colour
Silver Grey
Configurable
No
External Height - Metric
111mm
IP Rating
-
NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.477751
