Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,560.490 |
| 5+ | NT$4,196.770 |
| 10+ | NT$3,921.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,560.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No1122212
Order Code4412863
Enclosure TypeIndustrial
Enclosure MaterialAluminium
External Height - Metric120mm
External Width - Metric220mm
External Depth - Metric118mm
IP RatingIP66
Body ColourSilver Grey
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial8.66"
External Depth - Imperial4.65"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Configurable-
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
120mm
External Depth - Metric
118mm
Body Colour
Silver Grey
External Height - Imperial
4.72"
External Depth - Imperial
4.65"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Aluminium
External Width - Metric
220mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
8.66"
Product Range
-
Configurable
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2