Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No21163400
Order Code4412929
Product RangeMini-Polyglas Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,602.770 |
| 5+ | NT$4,352.530 |
| 10+ | NT$4,132.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,602.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No21163400
Order Code4412929
Product RangeMini-Polyglas Series
Enclosure TypeIndustrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric160mm
External Width - Metric340mm
External Depth - Metric100mm
IP RatingIP66
Body Colour0
NEMA Rating-
External Height - Imperial6.21"
External Width - Imperial13.39"
External Depth - Imperial3.94"
Product RangeMini-Polyglas Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
160mm
External Depth - Metric
100mm
Body Colour
0
External Height - Imperial
6.21"
External Depth - Imperial
3.94"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
340mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
13.39"
Product Range
Mini-Polyglas Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2