Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,534.490 |
| 5+ | NT$3,342.330 |
| 10+ | NT$3,173.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,534.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No21253090
Order Code4412937
Enclosure TypeControl Cabinet
Enclosure MaterialABS
External Height - Metric250mm
External Width - Metric300mm
External Depth - Metric170mm
IP RatingIP65
Body ColourLight Grey
NEMA Rating-
External Height - Imperial9.84"
External Width - Imperial11.81"
External Depth - Imperial6.69"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Control Cabinet
External Height - Metric
250mm
External Depth - Metric
170mm
Body Colour
Light Grey
External Height - Imperial
9.84"
External Depth - Imperial
6.69"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.248