Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No75090020
Order Code4412797
Product RangeNoVoTronic Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,952.060 |
| 5+ | NT$3,956.660 |
| 10+ | NT$3,617.350 |
| 20+ | NT$3,402.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,952.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No75090020
Order Code4412797
Product RangeNoVoTronic Series
Technical Datasheet
Enclosure Material-
External Height - Metric39.5mm
External Width - Metric40mm
For Use WithRose NoVoTronic 80/100 Series Electronic Enclosures
External Height - Imperial1.56"
External Width - Imperial1.57"
Product RangeNoVoTronic Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
External Width - Metric
40mm
External Height - Imperial
1.56"
Product Range
NoVoTronic Series
External Height - Metric
39.5mm
For Use With
Rose NoVoTronic 80/100 Series Electronic Enclosures
External Width - Imperial
1.57"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4