Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoAC3003/50Copy
Manufacturer Standard Lead Time6 weeks
Order Code4846687
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$34,895.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$34,895.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoAC3003/50Copy
Manufacturer Standard Lead Time6 weeks
Order Code4846687
Technical Datasheet
Accessory TypeDigital Signal Amplifier Cable
For Use WithRotronic HC2A/HC2 Humidity and Temperature Probes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC3003/50 is an AC3003 with luster terminal and not pre-assembled category 5 cable, normal shaft. Using a digital signal amplifier, it is possible to achieve probe line distances of up to 50 meters.
- 3.3V / 4.8mA power supply
- Black colour
Technical Specifications
Accessory Type
Digital Signal Amplifier Cable
Product Range
-
For Use With
Rotronic HC2A/HC2 Humidity and Temperature Probes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
