Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoAWEASY-SET-40Copy
Manufacturer Standard Lead Time7 weeks
Order Code4841462
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$171,628.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$171,628.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoAWEASY-SET-40Copy
Manufacturer Standard Lead Time7 weeks
Order Code4841462
Technical Datasheet
Moisture Content0% to 100%
Resolution %-
Operating Temperature Min0°C
Operating Temperature Max70°C
External Height65mm
External Depth-
External Width-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AWEASY-SET-40 is a Bluetooth water activity measurement head set. It is a mobile device for easy and fast measurements of water activity. The measurement head with Bluetooth can be used with the Smartphone together with the AwEasy App for iOS and Android. The AwEasy has also a small display, a light ring as an indicator and a wireless charger for easy handling. This set contains everything needed to measure water activity and calibrate the measuring instruments to confirm sensor performance.
- The reliable AwQuick mode for quick results (typical 4–5 min)
- Easy use with a smartphone App for iOS and Android
- Standalone measuring device with light ring and display
- Long battery life with wireless charging
- Changing the measuring settings and modes of the measurement head
- Automatic generation and saving of a report after each measurement
- Direct downloads of the measurement reports
- Firmware update
- Use of robust materials such as aluminium and stainless steel
- IP65 rating
Contents
AwEasy Bluetooth water activity measurement head, WP-40 sample holder.
Technical Specifications
Moisture Content
0% to 100%
Operating Temperature Min
0°C
External Height
65mm
External Width
-
SVHC
No SVHC (04-Feb-2026)
Resolution %
-
Operating Temperature Max
70°C
External Depth
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
