
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$716,540.270 |
| 5+ | NT$626,972.730 |
| 10+ | NT$519,491.690 |
Product Information
Product Overview
AWTHERM-PS14 is a water activity meter. It offers a professional, high-end laboratory unit for temperature-stabilized measurement of water activity. The wide control range permits measurements to be integrated directly into the tempered manufacturing or storage process. Water-activity measurement reacts very sensitively to variances in temperature. Stabilizing the temperature prevents imprecise results due to external temperature influences. Typical applications include food industry, pharmaceutical industry and cosmetics industry.
- Highest precision through exact stabilization of temperature
- Wide temperature-control range
- Outstanding repeatability
- Excellent long-term stability
- Reference probe exchangeable for calibration or cleaning
- IP21 rating
- 8-line LCD with touch operation
- Power supply range from 110V to 230V / 50Hz to 60Hz
- Dimension is 400 x 180 x 180mm( housing), Ø46 x 14mm(sample container)
Contents
AwTherm stabilised temperature water activity meter with either PS-14 sample cup holder, HW4-P-Quick-V3 software code sticker, MicroUSB cable for connection to HW4, MicroUSB memory stick including HW4 and User Manual, Power cables for UK or US/EU/CH.
Technical Specifications
0.005 to 1AW
1°C
180mm
180mm
No SVHC (04-Feb-2026)
-
40°C
400mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
