Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoER-15Copy
Manufacturer Standard Lead Time6 weeks
Order Code4841559
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14,986.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14,986.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoER-15Copy
Manufacturer Standard Lead Time6 weeks
Order Code4841559
Technical Datasheet
Accessory TypePush-On Calibration Device
For Use WithRotronic 14 to 15mm Diameter Probes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ER-15 is a push-on calibration device designed for humidity and temperature probes with a diameter of 15 mm.
- Gasket with O-ring and thumb screw
- For 1 probe, brass, nickel-plated
Technical Specifications
Accessory Type
Push-On Calibration Device
Product Range
-
For Use With
Rotronic 14 to 15mm Diameter Probes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
