Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHC2A-AW-USBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4841471
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$160,738.680 |
| 5+ | NT$140,646.350 |
| 10+ | NT$116,535.550 |
| 25+ | NT$104,480.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$160,738.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHC2A-AW-USBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4841471
Technical Datasheet
Moisture Content0% to 100%
Resolution %-
Operating Temperature Min-40°C
Operating Temperature Max85°C
External Height65mm
External Depth-
External Width-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HC2A-AW-USB is a water activity probe for PC (USB). It has improved self-heating properties for outstanding accuracy, repeatability and long-term stability. The HC2A-AW-USB Probe has a USB Connector for direct connection to a PC and is used in combination with the HygroSoft software. The HygroSoft software with the Water Activity function must be ordered separately. Applications include quality assurance in food manufacturing, coffee processing, tobacco, grain storage and the pharmaceutical industries.
- Measures water activity and temperature
- Outstanding accuracy, repeatability and long-term stability
- Measuring device with light ring and ON/OFF touch button
- Range of application: 0 to 1aw (0 to 100%RH) / -40 to 85°C
- Capable of AW Quick function for fast measurement results (typically 4-5 minutes)
- High accuracy ±0.008aw, ±0.8 %RH, ±0.1 K at 10 to 30°C
- Dimension is Ø68 x 65mm
Contents
Water activity probe, USB-A connector.
Technical Specifications
Moisture Content
0% to 100%
Operating Temperature Min
-40°C
External Height
65mm
External Width
-
SVHC
No SVHC (04-Feb-2026)
Resolution %
-
Operating Temperature Max
85°C
External Depth
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
