Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHC2A-PT100Copy
Manufacturer Standard Lead Time6 weeks
Order Code4841483
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$18,662.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18,662.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHC2A-PT100Copy
Manufacturer Standard Lead Time6 weeks
Order Code4841483
Technical Datasheet
Accessory TypeProbe Adapter
For Use WithRotronic PT100 Probes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HC2A-PT100 is a temperature probe accessory. Suitable with all Rotronic Binder 4 pole connector in combination with handheld (HP32) or transmitter (HF5, PF4, PF5).
- Developed for the use with Rotronic PT100 probes
- Extended temperature measurement range from -100 up to 400°C
- Advanced probe housing and construction
- Hot swappable (mounted probe)
- 3.3V DC to 5V DC supply voltage, approximately 5mA (adjusted at 3.3V DC) supply current
- IP65 rated
- RoASCII (default), MODBUS (setting with HW5) protocols
- UART (19200 baud fixed) digital interface
Technical Specifications
Accessory Type
Probe Adapter
Product Range
-
For Use With
Rotronic PT100 Probes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0191
