Print Page
HF3A-D3X0300210100
Humidity and Temperature Transmitter, Analogue/Digital, 18 to 36VDC, -40 °C to 85 °C, Duct Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | HF3A-D3X0300210100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4865985 |
| Product Range | HF3A Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$24,115.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$24,115.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | HF3A-D3X0300210100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4865985 |
| Product Range | HF3A Series |
| Technical Datasheet | |
| Temperature Sensor Type | Humidity and Temperature Transmitter |
| Measured Temperature Min | -50°C |
| Measured Temperature Max | 100°C |
| Supply Voltage Min | 18VDC |
| Supply Voltage Max | 36VDC |
| Temperature Transmitter Output Type | Analogue, Digital |
| Temperature Transmitter Output | 0mA to 20mA, 4mA to 20mA, 0VDC to 1VDC, 0VDC to 5VDC, 0VDC to 10VDC, RS-485 |
| Loop Powered | No |
| Sensor Mounting | Duct Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | HF3A Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Temperature Sensor Type | Humidity and Temperature Transmitter |
|---|---|
| Measured Temperature Max | 100°C |
| Supply Voltage Max | 36VDC |
| Temperature Transmitter Output | 0mA to 20mA, 4mA to 20mA, 0VDC to 1VDC, 0VDC to 5VDC, 0VDC to 10VDC, RS-485 |
| Sensor Mounting | Duct Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Measured Temperature Min | -50°C |
|---|---|
| Supply Voltage Min | 18VDC |
| Temperature Transmitter Output Type | Analogue, Digital |
| Loop Powered | No |
| Operating Temperature Min | -40°C |
| Product Range | HF3A Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .226 |
