Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | HF5A-21D0300210100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4841522 |
| Product Range | HF5A-2 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
4 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$28,809.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$28,809.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | HF5A-21D0300210100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4841522 |
| Product Range | HF5A-2 Series |
| Technical Datasheet | |
| Temperature Sensor Type | Humidity and Temperature Transmitter |
| Measured Temperature Min | -40°C |
| Measured Temperature Max | 70°C |
| Supply Voltage Min | 18VDC |
| Supply Voltage Max | 36VDC |
| Temperature Transmitter Output Type | Analogue |
| Temperature Transmitter Output | 4mA to 20mA |
| Sensor Mounting | Wall Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | HF5A-2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Temperature Sensor Type | Humidity and Temperature Transmitter |
|---|---|
| Measured Temperature Max | 70°C |
| Supply Voltage Max | 36VDC |
| Temperature Transmitter Output | 4mA to 20mA |
| Operating Temperature Min | -40°C |
| Product Range | HF5A-2 Series |
| Measured Temperature Min | -40°C |
|---|---|
| Supply Voltage Min | 18VDC |
| Temperature Transmitter Output Type | Analogue |
| Sensor Mounting | Wall Mount |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .277 |
