HG2-XL
Calibrator, 5 to 95% RH, 20 Litre Volume, 23 to 50°C, Humidity, Temperature, 41 cm, 62 cm, 80 cm

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,039,527.080 |
Product Information
Product Overview
HG2-XL is a HygroGen2 humidity generator. It satisfies the stringent demands of quality and compliance regulations with its ability to calibrate instruments over their full working range and is embraced throughout the pharmaceutical industry as the leading instrument in its class and is favoured in ISO 17025 humidity calibration laboratories across the world. Being portable and robust, it can be set up at the installation location allowing for complete system qualification.
- Large 20L chamber with 17L working volume for high-capacity calibration
- Humidity changes 5–95 %RH in <15 min with ±0.1 %RH stability
- Temperature changes 23–50°C in <15 min, 23–0°C in <35 min
- Uniform thermal gradients: ±0.05 °C (15–50 °C), ±0.15 °C (0–5 °C)
- Accommodates up to 19 probes via door ports plus internal shelf racks
- Peltier thermoelectric control with radial fan for uniform chamber mixing
- Typical calibration uncertainty ±1.5 %RH and ±0.15°C at 23°C
- Advanced programming with 20 programs and 200 set-point steps each
- External chilled mirror loop with temperature-controlled inlet/outlet
- Robust 37kg enclosure, FDA-compliant HW5 software, CE & UKCA approved
Contents
HygroGen2-XL with touch screen, calibrated control/reference probe, set-point control & programmer function, heated sample loop, 2 x desiccant cell, fill syringe, embedded HW5-P.
Notes
Chamber door included.
Technical Specifications
Humidity, Temperature
62cm
-
-
HygroGen2 Series
41cm
80cm
37kg
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
