Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTRONIC
Manufacturer Part NoHL-1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code4841536
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$7,174.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,174.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHL-1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code4841536
Technical Datasheet
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples32000 Samples
Data InterfaceUSB
Display TypeLCD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HL-1D is a humidity and temperature datalogger. It is compact, dependable, and inexpensive.
- Humidity measurement range from 0 to100 %rh (non-condensing)
- Temperature measurement range from -30 to 70°C
- Free evaluation and configuration software HW4-lite
- FDA 21 CFR Part 11 / GAMP 5-compliant HW4 software
- Certified to EN 12830
- Storage capacity of 32,000 lines
- IP67 rated
- Dimension is 90 x 60 x 23mm
Contents
HL-1D datalogger, Battery (CR2), Short instruction manual, Function and calibration certificate.
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
USB
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
32000 Samples
Display Type
LCD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
