Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$24,229.660 |
Product Information
Product Overview
HL-20D is an economical datalogger. The compact data logger for humidity and temperature measurement offers high precision and reliability at a reasonable price. The HL-20 series is easy to use and deployable in a wide range of applications. Thanks to its integrated batteries, the HL-20 works completely independently and offers its users maximum flexibility. Typical applications include warehouses, factory halls, museums, office buildings, clean rooms, shipping, libraries and test facilities.
- Highest accuracy at 0.8 %RH and 0.3 ˚C
- Outstanding long term stability
- 20,000 data point memory with date & time stamps
- Programmable alarm limits
- Programmable recording intervals
- Psychrometric calculations of dew and frost point values available
- FDA 21 CFR Part 11 / GAMP 4 compliant
- UART interface
- Long battery life
Contents
HL-20D datalogger, Instruction manual, Factory certificate, Screw with dowel for wall mounting, 3 x AA Battery, packed with equipment and reverse polarity protected.
Technical Specifications
Temperature & Humidity
-
UART
-
1 Channel
20000 Samples
LCD
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
