Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTRONIC
Manufacturer Part NoHP-GTSCopy
Order Code4841541
Product RangeHygroPalm Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$65,809.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$65,809.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHP-GTSCopy
Order Code4841541
Product RangeHygroPalm Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy %2%
Resolution (°C)-
External Height408.5mm
External Width65.2mm
External Depth45mm
Product RangeHygroPalm Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HP-GTS is a HygroPalm proven measuring instrument for the paper industry, designed to measure equilibrium relative humidity and temperature in stacks of paper and cardboard.
- Handheld device for measuring relative humidity (%RH) and temperature (°C)
- Measurement range from –10 to +60°C and 0 to 100%RH (non-condensing)
- Accuracy at 23°C: ±2 %RH and ±0.3K
- Equipped with ROTRONIC HYGROMER IN-1 humidity sensor
- Supports spot measurements and programmable data logging
- MIN / MAX / AVG value calculation for recorded measurements
- Logging interval selectable from 1 second up to 24 hours
- Memory capacity: 8 channels with 8000 data points each
- Micro-USB interface, compatible with HW4 software
- Rechargeable 3.7V, 1000mAh battery, up to 48h logging operation
Contents
HygroPalm HP-GTS, Soft case, Micro-USB cable (computer connection and battery charging).
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
-
External Width
65.2mm
Product Range
HygroPalm Series
Accuracy %
2%
External Height
408.5mm
External Depth
45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225
