Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$277,896.500 |
Product Overview
HYGROLAB is a laboratory device for water activity measurements. It is an innovative high-end laboratory analyser for water activity measurements with up to four measurement probe inputs. Simultaneous or asynchronous measurement with the tried-and-tested AW Quick measuring function for pharmaceutical products, tobacco, coffee, food and many more. The HygroLab has a modern interface for clear and simple measurement of water activity. It is operated using a touch screen interface. The water activity meter can also be connected to the internet for remote control or for free available software updates with many new functionalities. The measurements can thus be observed and the measurement reports downloaded from anywhere at any time. Documents (IQ/OQ) for the validation are also additionally available for the HygroLab.
- FDA 21 CFR Part 11 compliant with additionally available validation documents
- 4-channel benchtop display unit for measurement of water activity, relative humidity and temperature
- AW quick function for fast measurement results (typically 4-5 minutes)
- Updates with functional enhancements
- 4 USB ports (e.g. for mouse and keyboard)
- Regular software updates with new functions and remote access (by PC or tablet)
- Automatically generated measurement report after every measurement
- Standalone laboratory measuring device with 7” touch screen
- Firmware updates over the internet
- Magnetic attachment in the back for the included pen
Contents
HygroLab, Power adapter, Pen, Short instruction manual.
Technical Specifications
0% to 80%
0°C
79mm
215mm
No SVHC (25-Jun-2025)
-
40°C
146mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate