Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoRIX0342PCopy
Order Code1428684
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRIX0342PCopy
Order Code1428684
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating3A
Voltage Rating-
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector Terminals-
Connector MountingFlange Mount
IP Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
IEC C14
Current Rating
3A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
TUK SGACK902S Keystone Coupler
Power Entry Module Applications
-
Voltage Rating
-
Fuse Holder
-
Connector Terminals
-
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
