Print Page
Image is for illustrative purposes only. Please refer to product description.
![RUBYCON 6SXB47M Polymer Aluminium Electrolytic Capacitor, 47 µF, 6.3 V, 2917 [7343 Metric], 0.013 ohm](https://tw.element14.com/productimages/standard/en_GB/128187406-40.jpg)
ManufacturerRUBYCON
Manufacturer Part No6SXB47MCopy
Order Code
Re-Reel1547023RL
Cut Tape1547023
Product RangeSXB Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerRUBYCON
Manufacturer Part No6SXB47MCopy
Order Code
Re-Reel1547023RL
Cut Tape1547023
Product RangeSXB Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
ESR0.013ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSXB Series
SVHCNo SVHC (19-Jan-2021)
Alternatives for 6SXB47M
2 Products Found
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
6.3V
ESR
0.013ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SXB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
