Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No202058ECopy
Order Code9701044
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerRUKO
Manufacturer Part No202058ECopy
Order Code9701044
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric5.8mm
Drill Bit Size Imperial-
Effective Length28mm
Overall Length66mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
5.8mm
Effective Length
28mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
-
Overall Length
66mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066
