Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoF4T7YCCopy
Order Code1162612
Product RangeF4 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoF4T7YCCopy
Order Code1162612
Product RangeF4 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeF4 Series
Contact Voltage AC Nom250V
Operating Force Max70gf
SVHCNo SVHC (17-Dec-2014)
Alternatives for F4T7YC
1 Product Found
Product Overview
The F4T7YC from Saia Burgess is a subminiature snap action microswitch.
- Contact configuration is SPDT
- Switching capacity of 5A at 250VAC
- Dimension is 12.8mm x 10mm x 5mm
- Actuating force is 0.7N
- Solder terminals
- Simulated roller actuator
- Silver contacts
- Long mechanical and electrical life
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
F4 Series
Operating Force Max
70gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116
