Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBL-UA-MUB-15BPCopy
Manufacturer Standard Lead Time18 weeks
Order Code4894500
Product RangeCBL-UA-MUB Series
Your Part Number
117 In Stock
Need more?
117 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$161.670 |
| 10+ | NT$137.430 |
| 100+ | NT$131.780 |
| 250+ | NT$126.130 |
| 500+ | NT$120.480 |
| 1000+ | NT$114.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$161.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBL-UA-MUB-15BPCopy
Manufacturer Standard Lead Time18 weeks
Order Code4894500
Product RangeCBL-UA-MUB Series
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric1.5m
Cable Length - Imperial59.1"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCBL-UA-MUB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
59.1"
Jacket Colour
Black
Product Range
CBL-UA-MUB Series
Cable Length - Metric
1.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
