Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBL-UA3-UA3-10BPCopy
Manufacturer Standard Lead Time18 weeks
Order Code4894413
Product RangeCBL-UA3-UA3 Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$323.420 |
| 10+ | NT$283.530 |
| 25+ | NT$265.740 |
| 100+ | NT$234.080 |
| 250+ | NT$231.310 |
| 500+ | NT$228.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$323.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBL-UA3-UA3-10BPCopy
Manufacturer Standard Lead Time18 weeks
Order Code4894413
Product RangeCBL-UA3-UA3 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.2 Gen 1
Jacket ColourBlack
Electronic Marking-
Product RangeCBL-UA3-UA3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
CBL-UA3-UA3 Series
Cable Length - Metric
1m
USB Standard
USB 3.2 Gen 1
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
