Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBL-UA3-UB3-15BPCopy
Manufacturer Standard Lead Time18 weeks
Order Code4894447
Product RangeCBL-UA3-UB3 Series
Your Part Number
132 In Stock
Need more?
132 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$339.910 |
| 10+ | NT$306.940 |
| 25+ | NT$289.800 |
| 100+ | NT$280.540 |
| 250+ | NT$271.280 |
| 500+ | NT$262.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$339.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBL-UA3-UB3-15BPCopy
Manufacturer Standard Lead Time18 weeks
Order Code4894447
Product RangeCBL-UA3-UB3 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1.5m
Cable Length - Imperial59.1"
USB StandardUSB 3.2 Gen 1
Jacket ColourBlack
Electronic Marking-
Product RangeCBL-UA3-UB3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
59.1"
Jacket Colour
Black
Product Range
CBL-UA3-UB3 Series
Cable Length - Metric
1.5m
USB Standard
USB 3.2 Gen 1
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
