Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBM-6025B-265-447Copy
Manufacturer Standard Lead Time5 weeks
Order Code4840993
Product RangeCBM-60B Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$386.960 |
| 5+ | NT$352.690 |
| 10+ | NT$318.420 |
| 20+ | NT$301.770 |
| 50+ | NT$285.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$386.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-6025B-265-447Copy
Manufacturer Standard Lead Time5 weeks
Order Code4840993
Product RangeCBM-60B Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Air Flow - CFM11.89CFM
Air Flow - m3/min0.336m³/min
Noise Rating44.7dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating5.52W
Product RangeCBM-60B Series
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
0.336m³/min
Bearing Type
Ball Bearing
Power Rating
5.52W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
60mm
Air Flow - CFM
11.89CFM
Noise Rating
44.7dBA
Power Connection Type
2 Lead Wires
Product Range
CBM-60B Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053977
