Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBM-6025C-230-236Copy
Manufacturer Standard Lead Time4 weeks
Order Code4840998
Product RangeCBM-60C Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$299.560 |
| 5+ | NT$284.210 |
| 10+ | NT$268.850 |
| 20+ | NT$250.700 |
| 50+ | NT$232.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$299.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-6025C-230-236Copy
Manufacturer Standard Lead Time4 weeks
Order Code4840998
Product RangeCBM-60C Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Air Flow - CFM5.38CFM
Air Flow - m3/min0.152m³/min
Noise Rating23.6dBA
Bearing TypeomniCOOL
Power Connection Type2 Lead Wires
Power Rating1.2W
Product RangeCBM-60C Series
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
0.152m³/min
Bearing Type
omniCOOL
Power Rating
1.2W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
60mm
Air Flow - CFM
5.38CFM
Noise Rating
23.6dBA
Power Connection Type
2 Lead Wires
Product Range
CBM-60C Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053977
