Print Page
CCG-1206
Magnetic Buzzer Transducer, 91dBA, 4V to 8V, External, PBT (Polybutylene Terephthalate), Glass Fibre
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCCG-1206Copy
Manufacturer Standard Lead Time11 weeks
Order Code4814132
Your Part Number
267 In Stock
Need more?
267 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$39.060 |
| 10+ | NT$29.550 |
| 50+ | NT$24.430 |
| 100+ | NT$20.970 |
| 200+ | NT$19.390 |
| 500+ | NT$17.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$39.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCCG-1206Copy
Manufacturer Standard Lead Time11 weeks
Order Code4814132
Technical Datasheet
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)91dBA
Drive CircuitExternal
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass Fibre
Operating Voltage Range4V o-p to 8V o-p
Operating Temperature Min-35°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CCG-1206 is a sealed through-hole magnetic audio transducer.
- 5V DC rated voltage
- 50mA current consumption
- Rated frequency of 2400Hz
- Operating temperature range from -40 to 85°C
- Dimension is Ø12.0 x 9.5mm
- Sound pressure level of 91dBA and externally driven
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
91dBA
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass Fibre
Operating Temperature Min
-35°C
Product Range
-
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
4V o-p to 8V o-p
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002167
