Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDS-4410-54SPCopy
Manufacturer Standard Lead Time15 weeks
Order Code4892960
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$312.370 |
| 3+ | NT$288.620 |
| 5+ | NT$264.870 |
| 10+ | NT$241.120 |
| 20+ | NT$217.820 |
| 50+ | NT$194.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$312.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDS-4410-54SPCopy
Manufacturer Standard Lead Time15 weeks
Order Code4892960
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom5W
Resonant Frequency450Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
Product Dimensions45mm x 10.2mm
Frequency Range360Hz to 4kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
5W
Sound Pressure Level (SPL)
84dB
Product Dimensions
45mm x 10.2mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
450Hz
Speaker Shape
Round
Frequency Range
360Hz to 4kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
