Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDS-5717-44ECopy
Manufacturer Standard Lead Time13 weeks
Order Code4892979
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$291.360 |
| 3+ | NT$255.090 |
| 5+ | NT$229.370 |
| 10+ | NT$212.730 |
| 20+ | NT$198.210 |
| 50+ | NT$178.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$291.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDS-5717-44ECopy
Manufacturer Standard Lead Time13 weeks
Order Code4892979
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom4W
Resonant Frequency550Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeRound
Product Dimensions57mm x 17.5mm
Frequency Range440Hz to 4.5kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
4W
Sound Pressure Level (SPL)
98dB
Product Dimensions
57mm x 17.5mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
550Hz
Speaker Shape
Round
Frequency Range
440Hz to 4.5kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
