Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCEB-27D44Copy
Manufacturer Standard Lead Time15 weeks
Order Code4893421
Your Part Number
599 In Stock
Need more?
599 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$55.630 |
| 10+ | NT$42.370 |
| 50+ | NT$35.260 |
| 100+ | NT$32.670 |
| 200+ | NT$29.740 |
| 600+ | NT$26.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$55.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCEB-27D44Copy
Manufacturer Standard Lead Time15 weeks
Order Code4893421
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency0
Resonant Resistance250ohm
Capacitance0.016µF
External Diameter27mm
External Height0.51mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
0
Capacitance
0.016µF
External Height
0.51mm
SVHC
No SVHC (04-Feb-2026)
Element Type
Piezo
Resonant Resistance
250ohm
External Diameter
27mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
