Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCEP-1110Copy
Manufacturer Standard Lead Time9 weeks
Order Code4814203
Your Part Number
393 In Stock
Need more?
393 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$64.850 |
| 10+ | NT$49.310 |
| 50+ | NT$40.870 |
| 100+ | NT$38.170 |
| 200+ | NT$34.610 |
| 500+ | NT$31.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$64.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCEP-1110Copy
Manufacturer Standard Lead Time9 weeks
Order Code4814203
Technical Datasheet
Tones-
Sound Pressure Level (SPL)90dB
Resonant Frequency0
Transducer MountingPanel Mount
Drive CircuitExternal
Capacitance0.025µF
Lead Wire30AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
0
Drive Circuit
External
Lead Wire
30AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
90dB
Transducer Mounting
Panel Mount
Capacitance
0.025µF
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
