Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-24156-18PM-67Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814243
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$152.710 |
| 5+ | NT$134.660 |
| 10+ | NT$116.610 |
| 20+ | NT$112.800 |
| 40+ | NT$108.990 |
| 80+ | NT$84.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$152.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-24156-18PM-67Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814243
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1W
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)95dB
Speaker ShapeOval
Product Dimensions24mm x 15mm x 6.55mm
Frequency Range960Hz to 20kHz
Temperature Grade-
IP RatingIPX7
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
95dB
Product Dimensions
24mm x 15mm x 6.55mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
1.2kHz
Speaker Shape
Oval
Frequency Range
960Hz to 20kHz
IP Rating
IPX7
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
