Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-361811-18PM-67Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814246
Your Part Number
475 In Stock
Need more?
475 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$217.620 |
| 3+ | NT$206.310 |
| 5+ | NT$194.990 |
| 10+ | NT$183.670 |
| 20+ | NT$169.440 |
| 50+ | NT$155.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$217.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-361811-18PM-67Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814246
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1W
Resonant Frequency900Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRectangular
Product Dimensions25mm x 15.6mm x 10.9mm
Frequency Range720Hz to 20kHz
Temperature Grade-
IP RatingIP67
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
89dB
Product Dimensions
25mm x 15.6mm x 10.9mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
900Hz
Speaker Shape
Rectangular
Frequency Range
720Hz to 20kHz
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
