Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-46257-24-L200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904274
Your Part Number
190 In Stock
Need more?
190 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$234.190 |
| 3+ | NT$215.980 |
| 5+ | NT$197.760 |
| 10+ | NT$179.540 |
| 20+ | NT$163.150 |
| 50+ | NT$146.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$234.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-46257-24-L200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904274
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency700Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeRectangular
Product Dimensions46mm x 25.35mm x 7mm
Frequency Range500Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
99dB
Product Dimensions
46mm x 25.35mm x 7mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
700Hz
Speaker Shape
Rectangular
Frequency Range
500Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
