Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-5234-44-L200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904281
Your Part Number
162 In Stock
Need more?
162 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$356.420 |
| 2+ | NT$332.910 |
| 3+ | NT$309.390 |
| 5+ | NT$285.880 |
| 10+ | NT$262.360 |
| 20+ | NT$257.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$356.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-5234-44-L200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904281
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom4W
Resonant Frequency345Hz
Sound Pressure Level (SPL)106dB
Speaker ShapeRound with Square Frame
Product Dimensions52mm x 52mm x 34mm
Frequency Range276Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
4W
Sound Pressure Level (SPL)
106dB
Product Dimensions
52mm x 52mm x 34mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
345Hz
Speaker Shape
Round with Square Frame
Frequency Range
276Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
