Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BF-175-423-20Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895109
Product RangeCFM-50BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$373.820 |
| 5+ | NT$339.380 |
| 10+ | NT$304.930 |
| 20+ | NT$278.930 |
| 50+ | NT$260.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$373.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BF-175-423-20Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895109
Product RangeCFM-50BF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeBall
Air Flow - CFM19.46CFM
Noise Rating42.3dBA
Power Rating3.84W
Rated Speed7500rpm
Power Connection Type3 Lead Wires
Current Rating320mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.32Inch-H2O
Product RangeCFM-50BF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Ball
Noise Rating
42.3dBA
Rated Speed
7500rpm
Current Rating
320mA
Air Flow - m3/min
-
Product Range
CFM-50BF Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
19.46CFM
Power Rating
3.84W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.32Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
