Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6010B-150-326-22Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814033
Product RangeCFM-60B Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$415.320 |
| 5+ | NT$392.540 |
| 10+ | NT$369.750 |
| 20+ | NT$342.540 |
| 50+ | NT$315.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$415.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6010B-150-326-22Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814033
Product RangeCFM-60B Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM18.13CFM
Noise Rating33.8dBA
Power Rating2.76W
Rated Speed5000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating230mA
IP Rating-
Air Flow - m3/min0.513m³/min
Static Pressure0.15Inch-H2O
Product RangeCFM-60B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
33.8dBA
Rated Speed
5000rpm
Current Rating
230mA
Air Flow - m3/min
0.513m³/min
Product Range
CFM-60B Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
18.13CFM
Power Rating
2.76W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.15Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02662
