Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6010C-150-326-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895199
Product RangeCFM-60C Series
Your Part Number
108 In Stock
Need more?
108 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 216+ | NT$220.330 |
Price for:Each
Minimum: 216
Multiple: 216
NT$47,591.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6010C-150-326-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895199
Product RangeCFM-60C Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeomniCOOL
Air Flow - CFM18.13CFM
Noise Rating33.84dBA
Power Rating2.76W
Rated Speed5000rpm
Power Connection Type4 Lead Wires
Current Rating230mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.15Inch-H2O
Product RangeCFM-60C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
33.84dBA
Rated Speed
5000rpm
Current Rating
230mA
Air Flow - m3/min
-
Product Range
CFM-60C Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
18.13CFM
Power Rating
2.76W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
0.15Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
