Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6020C-260-367-20Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834753
Product RangeCFM-60C Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$328.410 |
| 5+ | NT$305.280 |
| 10+ | NT$282.150 |
| 20+ | NT$270.160 |
| 50+ | NT$258.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$328.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6020C-260-367-20Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834753
Product RangeCFM-60C Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeomniCOOL
Air Flow - CFM30.16CFM
Noise Rating36.7dBA
Power Rating2.4W
Rated Speed6000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating100mA
IP Rating-
Air Flow - m3/min0.854m³/min
Static Pressure0.35Inch-H2O
Product RangeCFM-60C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
36.7dBA
Rated Speed
6000rpm
Current Rating
100mA
Air Flow - m3/min
0.854m³/min
Product Range
CFM-60C Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
30.16CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.35Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049
