Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6020C-270-410Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834752
Product RangeCFM-60C Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$339.130 |
| 5+ | NT$314.980 |
| 10+ | NT$290.830 |
| 20+ | NT$278.510 |
| 50+ | NT$266.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$339.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6020C-270-410Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834752
Product RangeCFM-60C Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeomniCOOL
Air Flow - CFM36.45CFM
Noise Rating41dBA
Power Rating3.36W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min1.03m³/min
Static Pressure0.44Inch-H2O
Product RangeCFM-60C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
41dBA
Rated Speed
7000rpm
Current Rating
140mA
Air Flow - m3/min
1.03m³/min
Product Range
CFM-60C Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
36.45CFM
Power Rating
3.36W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.44Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049
